120 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55D1200FRE6

DigiKey Part Number
541-RN55D1200FRE6TR-ND - Tape & Reel (TR)
541-RN55D1200FRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN55D1200FRE6
Description
RES 120 OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
120 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55D1200FRE6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN55E1200BB14Vishay Dale126541-RN55E1200BB14-NDkr.52.94000Upgrade
PTF56120R00BYEBVishay Dale395PTF120CCT-NDkr.45.65000Similar
In-Stock: 878
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.25000kr.4.25
10kr.2.74500kr.27.45
25kr.2.33800kr.58.45
50kr.2.08080kr.104.04
100kr.1.86140kr.186.14
250kr.1.62204kr.405.51
500kr.1.47190kr.735.95
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.47494kr.1,474.94
2.000kr.1.35727kr.2,714.54
3.000kr.1.29683kr.3,890.49
5.000kr.1.22845kr.6,142.25
7.000kr.1.18769kr.8,313.83
10.000kr.1.14787kr.11,478.70
Manufacturers Standard Package
Unit Price without VAT:kr.4.25000
Unit Price with VAT:kr.5.31250