120 Ohms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTF56120R00BYEB

DigiKey Part Number
PTF120CTR-ND - Tape & Reel (TR)
PTF120CCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PTF56120R00BYEB
Description
RES 120 OHM 1/8W 0.1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
120 Ohms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PTF56120R00BYEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±10ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.091" Dia x 0.250" L (2.31mm x 6.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PTF56120R00BZEKVishay Dale850541-PTF56120R00BZEK-NDkr.126.36000Parametric Equivalent
In-Stock: 377
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.45.65000kr.45.65
10kr.31.25600kr.312.56
25kr.27.36080kr.684.02
50kr.24.92260kr.1,246.13
100kr.22.84940kr.2,284.94
250kr.20.57888kr.5,144.72
500kr.19.49740kr.9,748.70
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.21.52798kr.21,527.98
2.000kr.20.33318kr.40,666.36
3.000kr.19.71977kr.59,159.31
Manufacturers Standard Package
Unit Price without VAT:kr.45.65000
Unit Price with VAT:kr.57.06250