
RN55E1200BB14 | |
|---|---|
DigiKey Part Number | 541-RN55E1200BB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55E1200BB14 |
Description | RES 120 OHM 1/8W .1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55E1200BB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.52.94000 | kr.52.94 |
| 10 | kr.36.41100 | kr.364.11 |
| 25 | kr.31.93600 | kr.798.40 |
| 50 | kr.29.13360 | kr.1,456.68 |
| 100 | kr.26.75230 | kr.2,675.23 |
| 300 | kr.23.68963 | kr.7,106.89 |
| 500 | kr.22.51398 | kr.11,256.99 |
| 1.000 | kr.21.12932 | kr.21,129.32 |
| Unit Price without VAT: | kr.52.94000 |
|---|---|
| Unit Price with VAT: | kr.66.17500 |

