RLR07C5113FSBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.24.82720
Datasheet

Direct


Vishay Dale
In Stock: 498
Unit Price: kr.27.56000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 100
Unit Price: kr.34.74000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.27.14120
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.31.90390
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.25703
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.9.80444
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.7.56264
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.12.96692
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.7.02177
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.12.10368
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.74392
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.11.66039
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.56230
Datasheet
511 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C5113FSBSL

DigiKey Part Number
RLR07C5113FSBSL-ND
Manufacturer
Manufacturer Product Number
RLR07C5113FSBSL
Description
RES 511K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
511 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR07C5113FSBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR07C5113FPBSLVishay Dale0RLR07C5113FPBSL-NDkr.24.82720Direct
RLR07C5113FRB14Vishay Dale498541-RLR07C5113FRB14-NDkr.27.56000Direct
RLR07C5113FSB14Vishay Dale100541-RLR07C5113FSB14-NDkr.34.74000Parametric Equivalent
RLR07C5113FSB1423Vishay Dale0541-RLR07C5113FSB1423-NDkr.27.14120Parametric Equivalent
RLR07C5113FSBSL23Vishay Dale0541-RLR07C5113FSBSL23-NDkr.31.90390Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.24.82720kr.2,482.72
Manufacturers Standard Package
Unit Price without VAT:kr.24.82720
Unit Price with VAT:kr.31.03400