
RLR07C5113FSB14 | |
|---|---|
DigiKey Part Number | 541-RLR07C5113FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C5113FSB14 |
Description | RES 511K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 511 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C5113FSB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.250" L (2.29mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.36000 | kr.34.36 |
| 10 | kr.23.35700 | kr.233.57 |
| 25 | kr.20.36680 | kr.509.17 |
| 50 | kr.18.49640 | kr.924.82 |
| 100 | kr.16.90620 | kr.1,690.62 |
| 300 | kr.14.86097 | kr.4,458.29 |
| 500 | kr.14.07568 | kr.7,037.84 |
| 1.000 | kr.13.15055 | kr.13,150.55 |
| 5.000 | kr.11.50527 | kr.57,526.35 |
| Unit Price without VAT: | kr.34.36000 |
|---|---|
| Unit Price with VAT: | kr.42.95000 |

