RLR07C5113FSRE8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 100
Unit Price: kr.34.74000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.27.14120
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.24.82720
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.31.90390
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.25703
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.9.80444
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.7.56264
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.12.96692
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.7.02177
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.12.10368
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.74392
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.11.66039
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.11.37057
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.8.89938
Datasheet
511 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C5113FSRE8

DigiKey Part Number
541-RLR07C5113FSRE8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR07C5113FSRE8
Description
RES 511K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
511 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR07C5113FSB14Vishay Dale100541-RLR07C5113FSB14-NDkr.34.74000Parametric Equivalent
RLR07C5113FSB1423Vishay Dale0541-RLR07C5113FSB1423-NDkr.27.14120Parametric Equivalent
RLR07C5113FSBSLVishay Dale0RLR07C5113FSBSL-NDkr.24.82720Parametric Equivalent
RLR07C5113FSBSL23Vishay Dale0541-RLR07C5113FSBSL23-NDkr.31.90390Parametric Equivalent
RLR07C5113FSR36Vishay Dale0RLR07C5113FSR36-NDkr.5.25703Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.6.56230kr.13,124.60
Manufacturers Standard Package
Unit Price without VAT:kr.6.56230
Unit Price with VAT:kr.8.20288