Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR07C1004GPB14 | |
|---|---|
DigiKey Part Number | RLR07C1004GPB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C1004GPB14 |
Description | RES 1M OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C1004GPB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR07C1004GMB14 | Vishay Dale | 0 | RLR07C1004GMB14-ND | kr.19.59570 | Direct |
| RLR07C1004GRB14 | Vishay Dale | 21 | RLR07C1004GRB14-ND | kr.28.72000 | Direct |
| RLR07C1004GSB14 | Vishay Dale | 671 | RLR07C1004GSB14-ND | kr.28.85000 | Direct |
| RLR07C1004FMB14 | Vishay Dale | 0 | RLR07C1004FMB14-ND | kr.20.92450 | Upgrade |
| RLR07C1004FRB14 | Vishay Dale | 199 | RLR07C1004FRB14-ND | kr.41.72000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.19.59570 | kr.1,959.57 |
| Unit Price without VAT: | kr.19.59570 |
|---|---|
| Unit Price with VAT: | kr.24.49463 |


