Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR07C1004FPBSL | |
|---|---|
DigiKey Part Number | RLR07C1004FPBSL-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C1004FPBSL |
Description | RES 1M OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C1004FPBSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR07C1004FMB14 | Vishay Dale | 0 | RLR07C1004FMB14-ND | kr.21.15560 | Direct |
| RLR07C1004FRB14 | Vishay Dale | 182 | RLR07C1004FRB14-ND | kr.42.18000 | Direct |
| RLR07C1004FSB14 | Vishay Dale | 1.316 | RLR07C1004FSB14-ND | kr.17.31000 | Direct |
| RLR07C1004FPB14 | Vishay Dale | 0 | RLR07C1004FPB14-ND | kr.21.15560 | Parametric Equivalent |
| RLR07C1004FPR36 | Vishay Dale | 0 | RLR07C1004FPR36-ND | kr.5.25703 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.24.82720 | kr.2,482.72 |
| Unit Price without VAT: | kr.24.82720 |
|---|---|
| Unit Price with VAT: | kr.31.03400 |


