1 MOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C1004GRB14

DigiKey Part Number
RLR07C1004GRB14-ND
Manufacturer
Manufacturer Product Number
RLR07C1004GRB14
Description
RES 1M OHM 2% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 MOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR07C1004GRB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR07C1004GSB14Vishay Dale671RLR07C1004GSB14-NDkr.28.85000Direct
RLR07C1004FSB14Vishay Dale1.386RLR07C1004FSB14-NDkr.17.12000Upgrade
RLR07C1004FRB14Vishay Dale199RLR07C1004FRB14-NDkr.41.72000Parametric Equivalent
RLR07C1004FRRE6Vishay Dale1.000RLR07C1004FRRE6-NDkr.5.10237Parametric Equivalent
In-Stock: 21
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.28.72000kr.28.72
10kr.19.38800kr.193.88
25kr.16.87200kr.421.80
50kr.15.29340kr.764.67
100kr.13.95180kr.1,395.18
300kr.12.22583kr.3,667.75
500kr.11.56328kr.5,781.64
1.000kr.10.78269kr.10,782.69
5.000kr.9.39409kr.46,970.45
Manufacturers Standard Package
Unit Price without VAT:kr.28.72000
Unit Price with VAT:kr.35.90000