RLR05C8203GRRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.82.18922
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.116.63570
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.121.60440
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.137.68260
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.143.42730
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.64.82650
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.69.27934
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.65.68272
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.64.82650
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.64.82650
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.87.43620
Datasheet
820 kOhms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR05C8203GRRSL

DigiKey Part Number
RLR05C8203GRRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR05C8203GRRSL
Description
RES 820K OHM 2% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
820 kOhms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR05C8203GRRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.066" Dia x 0.150" L (1.68mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR05C8203GMRSLVishay Dale0RLR05C8203GMRSL-NDkr.82.18922Direct
RLR05C8203GPRSLVishay Dale0RLR05C8203GPRSL-NDkr.0.00000Direct
RLR05C8203GRB14Vishay Dale0RLR05C8203GRB14-NDkr.116.63570Parametric Equivalent
RLR05C8203GRB1419Vishay Dale0541-RLR05C8203GRB1419-NDkr.121.60440Parametric Equivalent
RLR05C8203GRBSLVishay Dale0RLR05C8203GRBSL-NDkr.137.68260Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.82.18922kr.41,094.61
Unit Price without VAT:kr.82.18922
Unit Price with VAT:kr.102.73653