RLR05C8203GRR36 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.116.63570
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.121.60440
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.137.68260
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.143.42730
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.69.27934
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.65.68272
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.64.82650
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.64.82650
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.82.18922
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.87.43620
Datasheet
820 kOhms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR05C8203GRR36

DigiKey Part Number
541-RLR05C8203GRR36TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR05C8203GRR36
Description
RES 820K OHM 2% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
820 kOhms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.066" Dia x 0.150" L (1.68mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR05C8203GRB14Vishay Dale0RLR05C8203GRB14-NDkr.116.63570Parametric Equivalent
RLR05C8203GRB1419Vishay Dale0541-RLR05C8203GRB1419-NDkr.121.60440Parametric Equivalent
RLR05C8203GRBSLVishay Dale0RLR05C8203GRBSL-NDkr.137.68260Parametric Equivalent
RLR05C8203GRBSL19Vishay Dale0541-RLR05C8203GRBSL19-NDkr.143.42730Parametric Equivalent
RLR05C8203GRRE5Vishay Dale0541-RLR05C8203GRRE5TR-NDkr.69.27934Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.64.82650kr.324,132.50
Manufacturers Standard Package
Unit Price without VAT:kr.64.82650
Unit Price with VAT:kr.81.03313