RLR05C8203GPRSL is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.82.18922
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.82.18922
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.116.63570
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.137.68260
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.69.27934
Datasheet
820 kOhms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR05C8203GPRSL

DigiKey Part Number
RLR05C8203GPRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR05C8203GPRSL
Description
RES 820K OHM 2% 1/8W AXIAL
Customer Reference
Detailed Description
820 kOhms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR05C8203GPRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.066" Dia x 0.150" L (1.68mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
P (0.1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR05C8203GMRSLVishay Dale0RLR05C8203GMRSL-NDkr.82.18922Direct
RLR05C8203GRRSLVishay Dale0RLR05C8203GRRSL-NDkr.82.18922Direct
RLR05C8203GPB14Vishay Dale0RLR05C8203GPB14-NDkr.116.63570Parametric Equivalent
RLR05C8203GPBSLVishay Dale0RLR05C8203GPBSL-NDkr.137.68260Parametric Equivalent
RLR05C8203GPRE5Vishay Dale0541-RLR05C8203GPRE5TR-NDkr.69.27934Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types