Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR05C8203GPB14 | |
|---|---|
DigiKey Part Number | RLR05C8203GPB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR05C8203GPB14 |
Description | RES 820K OHM 2% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 820 kOhms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR05C8203GPB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.066" Dia x 0.150" L (1.68mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR05C8203GMB14 | Vishay Dale | 0 | RLR05C8203GMB14-ND | kr.116.63570 | Direct |
| RLR05C8203GRB14 | Vishay Dale | 0 | RLR05C8203GRB14-ND | kr.116.63570 | Direct |
| RLR05C8203GPBSL | Vishay Dale | 0 | RLR05C8203GPBSL-ND | kr.137.68260 | Parametric Equivalent |
| RLR05C8203GPRE5 | Vishay Dale | 0 | 541-RLR05C8203GPRE5TR-ND | kr.69.27934 | Parametric Equivalent |
| RLR05C8203GPRSL | Vishay Dale | 0 | RLR05C8203GPRSL-ND | kr.0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.116.63570 | kr.11,663.57 |
| Unit Price without VAT: | kr.116.63570 |
|---|---|
| Unit Price with VAT: | kr.145.79463 |


