Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade





RH01075R00FE02 | |
|---|---|
DigiKey Part Number | RHRB-75-ND |
Manufacturer | |
Manufacturer Product Number | RH01075R00FE02 |
Description | RES CHAS MNT 75 OHM 1% 12.5W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±1% 12.5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | RH01075R00FE02 Models |
Category | Temperature Coefficient ±20ppm/°C |
Mfr | Operating Temperature -55°C ~ 250°C |
Series | Features Moisture Resistant |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 75 Ohms | Size / Dimension 0.750" L x 0.800" W (19.05mm x 20.32mm) |
Tolerance ±1% | Height - Seated (Max) 0.405" (10.29mm) |
Power (Watts) 12.5W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RH01075R00FC02 | Vishay Dale | 0 | RHB-75-ND | kr.34.36530 | Parametric Equivalent |
| RHA01075R00FE02 | Vishay Dale | 0 | 541-RHA01075R00FE02-ND | kr.47.17000 | Parametric Equivalent |
| TMC01075R00FE02 | Vishay Dale | 30 | 541-TMC01075R00FE02-ND | kr.162.68000 | Parametric Equivalent |
| 810F75RE | Ohmite | 0 | 810F75RE-ND | kr.73.42000 | Direct |
| UAL10-75RF8 | Riedon products by Bourns | 492 | 696-1440-ND | kr.35.44000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.62.01000 | kr.62.01 |
| 10 | kr.42.84600 | kr.428.46 |
| 30 | kr.36.75300 | kr.1,102.59 |
| 50 | kr.34.41220 | kr.1,720.61 |
| 100 | kr.31.65310 | kr.3,165.31 |
| 250 | kr.28.63220 | kr.7,158.05 |
| 500 | kr.26.74300 | kr.13,371.50 |
| 1.000 | kr.25.13861 | kr.25,138.61 |
| Unit Price without VAT: | kr.62.01000 |
|---|---|
| Unit Price with VAT: | kr.77.51250 |





