RH01075R00FC02 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.62.01000
Datasheet
75 Ohms ±1% 12.5W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
75 Ohms ±1% 12.5W Wirewound Chassis Mount Resistor
RH Series

RH01075R00FC02

DigiKey Part Number
RHB-75-ND
Manufacturer
Manufacturer Product Number
RH01075R00FC02
Description
RES CHAS MNT 75 OHM 1% 12.5W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
75 Ohms ±1% 12.5W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
RH01075R00FC02 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±20ppm/°C
Mfr
Operating Temperature
-55°C ~ 250°C
Series
Features
Moisture Resistant
Packaging
Bulk
Coating, Housing Type
Aluminum
Part Status
Active
Mounting Feature
Flanges
Resistance
75 Ohms
Size / Dimension
0.750" L x 0.800" W (19.05mm x 20.32mm)
Tolerance
±1%
Height - Seated (Max)
0.405" (10.29mm)
Power (Watts)
12.5W
Lead Style
Solder Lugs
Composition
Wirewound
Package / Case
Axial, Box
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RH01075R00FE02Vishay Dale0RHRB-75-NDkr.62.01000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.34.36530kr.3,436.53
Unit Price without VAT:kr.34.36530
Unit Price with VAT:kr.42.95663