Direct
Upgrade
Upgrade




810F75RE | |
|---|---|
DigiKey Part Number | 810F75RE-ND |
Manufacturer | |
Manufacturer Product Number | 810F75RE |
Description | RES CHAS MNT 75 OHM 1% 10W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±1% 10W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | 810F75RE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 75 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 10W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.750" L x 0.812" W (19.05mm x 20.63mm) | |
Height - Seated (Max) | 0.400" (10.16mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.71.69000 | kr.71.69 |
| 10 | kr.44.57300 | kr.445.73 |
| 25 | kr.41.89520 | kr.1,047.38 |
| 50 | kr.40.96160 | kr.2,048.08 |
| 200 | kr.34.94285 | kr.6,988.57 |
| 400 | kr.33.32333 | kr.13,329.33 |
| 600 | kr.32.11217 | kr.19,267.30 |
| 1.000 | kr.30.74228 | kr.30,742.28 |
| Unit Price without VAT: | kr.71.69000 |
|---|---|
| Unit Price with VAT: | kr.89.61250 |




