390 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCWL2512R390JNEA

DigiKey Part Number
541-RCWL2512R390JNEATR-ND - Tape & Reel (TR)
541-RCWL2512R390JNEACT-ND - Cut Tape (CT)
541-RCWL2512R390JNEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCWL2512R390JNEA
Description
RES 0.39 OHM 5% 1W 2512
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
390 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCWL2512R390JNEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-1TRQJR39UPanasonic Industry6.593PT.39UCT-NDkr.5.07000Direct
RL73K3AR39JTDFTE Connectivity Passive Product5.803A106036CT-NDkr.5.90000Upgrade
RL73K3AR39JTETE Connectivity Passive Product285A126493CT-NDkr.4.56000Upgrade
CSRN2512JTR390Stackpole Electronics Inc7.930738-CSRN2512JTR390CT-NDkr.2.47000Similar
In-Stock: 1.800
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.39000kr.5.39
10kr.3.49300kr.34.93
25kr.2.98240kr.74.56
50kr.2.66020kr.133.01
100kr.2.38700kr.238.70
250kr.2.08664kr.521.66
500kr.1.89870kr.949.35
1.000kr.1.73900kr.1,739.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.78097kr.3,561.94
4.000kr.1.65427kr.6,617.08
6.000kr.1.58920kr.9,535.20
10.000kr.1.51559kr.15,155.90
14.000kr.1.47174kr.20,604.36
20.000kr.1.42890kr.28,578.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.39000
Unit Price with VAT:kr.6.73750