390 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL73K3AR39JTDF

DigiKey Part Number
A106036TR-ND - Tape & Reel (TR)
A106036CT-ND - Cut Tape (CT)
A106036DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL73K3AR39JTDF
Description
RES 0.39 OHM 5% 1W 2512
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
390 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RL73K3AR39JTDF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Tolerance
Height - Seated (Max)
0.033" (0.84mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.803
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.90000kr.5.90
10kr.3.63900kr.36.39
25kr.3.13440kr.78.36
50kr.2.84420kr.142.21
100kr.2.61400kr.261.40
250kr.2.38004kr.595.01
500kr.2.24462kr.1,122.31
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.13696kr.2,136.96
2.000kr.2.05125kr.4,102.50
3.000kr.2.00944kr.6,028.32
5.000kr.1.96413kr.9,820.65
7.000kr.1.93817kr.13,567.19
10.000kr.1.91363kr.19,136.30
Manufacturers Standard Package
Unit Price without VAT:kr.5.90000
Unit Price with VAT:kr.7.37500