
CSRN2512JTR390 | |
|---|---|
DigiKey Part Number | 738-CSRN2512JTR390TR-ND - Tape & Reel (TR) 738-CSRN2512JTR390CT-ND - Cut Tape (CT) 738-CSRN2512JTR390DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSRN2512JTR390 |
Description | RES 0.39 OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 390 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSRN2512JTR390 Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.124" W (6.35mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.1.59800 | kr.15.98 |
| 25 | kr.1.35440 | kr.33.86 |
| 50 | kr.1.20080 | kr.60.04 |
| 100 | kr.1.06960 | kr.106.96 |
| 250 | kr.0.92540 | kr.231.35 |
| 500 | kr.0.83536 | kr.417.68 |
| 1.000 | kr.0.75883 | kr.758.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.63841 | kr.2,553.64 |
| 8.000 | kr.0.59140 | kr.4,731.20 |
| 12.000 | kr.0.56727 | kr.6,807.24 |
| 20.000 | kr.0.53996 | kr.10,799.20 |
| 28.000 | kr.0.52369 | kr.14,663.32 |
| 40.000 | kr.0.50779 | kr.20,311.60 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |

