RCWE2010R100FKEA is out of stock and can be placed on backorder.
Available Substitutes:

Direct


YAGEO
In Stock: 1.330
Unit Price: kr.3.55000
Datasheet

Upgrade


Bourns Inc.
In Stock: 14.023
Unit Price: kr.2.66000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 1.610
Unit Price: kr.4.12000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.1.09868
Datasheet

Similar


Bourns Inc.
In Stock: 9.496
Unit Price: kr.9.13000
Datasheet
100 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCWE2010R100FKEA

DigiKey Part Number
541-4392-2-ND - Tape & Reel (TR)
541-4392-1-ND - Cut Tape (CT)
541-4392-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCWE2010R100FKEA
Description
RES 0.1 OHM 1% 1W 2010
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCWE2010R100FKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Ratings
AEC-Q200
Tolerance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Power (Watts)
Height - Seated (Max)
0.028" (0.70mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PT2010FK-7W0R1LYAGEO1.33013-PT2010FK-7W0R1LCT-NDkr.3.55000Direct
CRM2010-FX-R100ELFBourns Inc.14.023CRM2010-FX-R100ELFCT-NDkr.2.66000Upgrade
CSR2010FKR100Stackpole Electronics Inc1.610738-CSR2010FKR100CT-NDkr.4.12000Upgrade
CSR2010FTR100Stackpole Electronics Inc0CSR2010FTR100-NDkr.1.09868Upgrade
CRM2010AFX-R100ELFBourns Inc.9.496CRM2010AFX-R100ELFCT-NDkr.9.13000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.44000kr.4.44
10kr.2.85900kr.28.59
25kr.2.43440kr.60.86
50kr.2.16820kr.108.41
100kr.1.94190kr.194.19
250kr.1.69328kr.423.32
500kr.1.53746kr.768.73
1.000kr.1.40513kr.1,405.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.22102kr.4,884.08
8.000kr.1.13822kr.9,105.76
12.000kr.1.09570kr.13,148.40
20.000kr.1.04760kr.20,952.00
28.000kr.1.01895kr.28,530.60
40.000kr.0.99095kr.39,638.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.44000
Unit Price with VAT:kr.5.55000