100 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT2010FK-7W0R1L

DigiKey Part Number
13-PT2010FK-7W0R1LTR-ND - Tape & Reel (TR)
13-PT2010FK-7W0R1LCT-ND - Cut Tape (CT)
13-PT2010FK-7W0R1LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PT2010FK-7W0R1L
Description
RES 0.1 OHM 1% 1W 2010
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
PT2010FK-7W0R1L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRM2010-FX-R100ELFBourns Inc.34.023CRM2010-FX-R100ELFCT-NDkr.2.66000Upgrade
CSR2010FKR100Stackpole Electronics Inc1.610738-CSR2010FKR100CT-NDkr.4.12000Upgrade
CRM2010AFX-R100ELFBourns Inc.9.496CRM2010AFX-R100ELFCT-NDkr.9.13000Similar
In-Stock: 1.330
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.55000kr.3.55
10kr.2.27000kr.22.70
25kr.1.92480kr.48.12
50kr.1.71180kr.85.59
100kr.1.52980kr.152.98
250kr.1.32988kr.332.47
500kr.1.20460kr.602.30
1.000kr.1.09821kr.1,098.21
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.93092kr.3,723.68
8.000kr.0.86564kr.6,925.12
12.000kr.0.83211kr.9,985.32
20.000kr.0.79419kr.15,883.80
28.000kr.0.77159kr.21,604.52
40.000kr.0.75390kr.30,156.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.55000
Unit Price with VAT:kr.4.43750