
CSR2010FKR100 | |
|---|---|
DigiKey Part Number | 738-CSR2010FKR100TR-ND - Tape & Reel (TR) 738-CSR2010FKR100CT-ND - Cut Tape (CT) 738-CSR2010FKR100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSR2010FKR100 |
Description | RES 0.1 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSR2010FKR100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.100" W (5.00mm x 2.54mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.16000 | kr.4.16 |
| 10 | kr.2.66900 | kr.26.69 |
| 25 | kr.2.26800 | kr.56.70 |
| 50 | kr.2.01980 | kr.100.99 |
| 100 | kr.1.80740 | kr.180.74 |
| 250 | kr.1.57416 | kr.393.54 |
| 500 | kr.1.42810 | kr.714.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.30406 | kr.1,304.06 |
| 2.000 | kr.1.19863 | kr.2,397.26 |
| 3.000 | kr.1.14449 | kr.3,433.47 |
| 5.000 | kr.1.08321 | kr.5,416.05 |
| 7.000 | kr.1.04671 | kr.7,326.97 |
| 10.000 | kr.1.01103 | kr.10,110.30 |
| 12.000 | kr.0.99393 | kr.11,927.16 |
| 24.000 | kr.0.93520 | kr.22,444.80 |
| 25.000 | kr.0.93203 | kr.23,300.75 |
| Unit Price without VAT: | kr.4.16000 |
|---|---|
| Unit Price with VAT: | kr.5.20000 |

