


RCG120620K0FKEA | |
|---|---|
DigiKey Part Number | 541-1860-2-ND - Tape & Reel (TR) 541-1860-1-ND - Cut Tape (CT) 541-1860-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCG120620K0FKEA |
Description | RES 20K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCG120620K0FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.15000 | kr.1.15 |
| 10 | kr.0.57000 | kr.5.70 |
| 25 | kr.0.44800 | kr.11.20 |
| 50 | kr.0.37880 | kr.18.94 |
| 100 | kr.0.32450 | kr.32.45 |
| 250 | kr.0.27008 | kr.67.52 |
| 500 | kr.0.23898 | kr.119.49 |
| 1.000 | kr.0.19776 | kr.197.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.17848 | kr.892.40 |
| Unit Price without VAT: | kr.1.15000 |
|---|---|
| Unit Price with VAT: | kr.1.43750 |

