
CRCW120620K0FKEB | |
|---|---|
DigiKey Part Number | 541-CRCW120620K0FKEBTR-ND - Tape & Reel (TR) 541-CRCW120620K0FKEBCT-ND - Cut Tape (CT) 541-CRCW120620K0FKEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120620K0FKEB |
Description | RES SMD 20K OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120620K0FKEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCA120620K0FKEA | Vishay Dale | 5.000 | 541-2248-1-ND | kr.0.15000 | Upgrade |
| CRCW120620K0FKEAC | Vishay Dale | 108.837 | 541-4187-1-ND | kr.0.09000 | Similar |
| CRCW120620K0FKEBC | Vishay Dale | 0 | CRCW120620K0FKEBC-ND | kr.0.00767 | Similar |
| RCG120620K0FKEA | Vishay Dale | 4.419 | 541-1860-1-ND | kr.0.16000 | Similar |
| CRCW120620K0FHTAP | Vishay Dale | 0 | CRCW120620K0FHTAP-ND | kr.0.07252 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.31100 | kr.3.11 |
| 25 | kr.0.23840 | kr.5.96 |
| 50 | kr.0.19780 | kr.9.89 |
| 100 | kr.0.16550 | kr.16.55 |
| 250 | kr.0.13340 | kr.33.35 |
| 500 | kr.0.11500 | kr.57.50 |
| 1.000 | kr.0.10049 | kr.100.49 |
| 5.000 | kr.0.07741 | kr.387.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.06838 | kr.683.80 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

