
RCA120620K0FKEA | |
|---|---|
DigiKey Part Number | 541-2248-2-ND - Tape & Reel (TR) 541-2248-1-ND - Cut Tape (CT) 541-2248-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA120620K0FKEA |
Description | RES SMD 20K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCA120620K0FKEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.57700 | kr.5.77 |
| 25 | kr.0.45400 | kr.11.35 |
| 50 | kr.0.38420 | kr.19.21 |
| 100 | kr.0.32900 | kr.32.90 |
| 250 | kr.0.27340 | kr.68.35 |
| 500 | kr.0.24156 | kr.120.78 |
| 1.000 | kr.0.21638 | kr.216.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.16949 | kr.847.45 |
| 10.000 | kr.0.15823 | kr.1,582.30 |
| 15.000 | kr.0.15273 | kr.2,290.95 |
| 25.000 | kr.0.14679 | kr.3,669.75 |
| 35.000 | kr.0.14338 | kr.5,018.30 |
| 50.000 | kr.0.14016 | kr.7,008.00 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |

