22 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCG040222R0JNED

DigiKey Part Number
541-1757-2-ND - Tape & Reel (TR)
541-1757-1-ND - Cut Tape (CT)
541-1757-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCG040222R0JNED
Description
RES 22 OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCG040222R0JNED Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0402 (1005 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Resistance
Height - Seated (Max)
0.016" (0.40mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW040222R0JNEDVishay Dale140.981541-22JCT-NDkr.0.63000Similar
CRCW040222R0JNEDIFVishay Dale10.000541-22ATCT-NDkr.1.78000Similar
CR0402-JW-220GLFBourns Inc.8.294CR0402-JW-220GLFCT-NDkr.0.63000Direct
CRG0402J22RTE Connectivity Passive Product39.7301712-CRG0402J22RCT-NDkr.0.63000Direct
ERJ-2GEJ220XPanasonic Industry164.147P22JCT-NDkr.0.63000Upgrade
In-Stock: 5.426
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.28500kr.2.85
25kr.0.21560kr.5.39
50kr.0.17760kr.8.88
100kr.0.14710kr.14.71
250kr.0.11768kr.29.42
500kr.0.10068kr.50.34
1.000kr.0.08730kr.87.30
5.000kr.0.06611kr.330.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.07212kr.721.20
20.000kr.0.06669kr.1,333.80
30.000kr.0.06404kr.1,921.20
50.000kr.0.06118kr.3,059.00
70.000kr.0.05954kr.4,167.80
100.000kr.0.05799kr.5,799.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750