22 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRG0402J22R

DigiKey Part Number
1712-CRG0402J22RTR-ND - Tape & Reel (TR)
1712-CRG0402J22RCT-ND - Cut Tape (CT)
1712-CRG0402J22RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRG0402J22R
Description
RES SMD 22 OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRG0402J22R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39.730
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.14600kr.1.46
25kr.0.10920kr.2.73
50kr.0.08620kr.4.31
100kr.0.06970kr.6.97
250kr.0.05352kr.13.38
500kr.0.04450kr.22.25
1.000kr.0.03741kr.37.41
5.000kr.0.02627kr.131.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.02308kr.230.80
20.000kr.0.02055kr.411.00
30.000kr.0.01931kr.579.30
50.000kr.0.01798kr.899.00
70.000kr.0.01722kr.1,205.40
100.000kr.0.01651kr.1,651.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750