
CRCW040222R0JNEDIF | |
|---|---|
DigiKey Part Number | 541-22ATTR-ND - Tape & Reel (TR) 541-22ATCT-ND - Cut Tape (CT) 541-22ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040222R0JNEDIF |
Description | RES SMD 22 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040222R0JNEDIF Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| 10 | kr.0.95100 | kr.9.51 |
| 25 | kr.0.76600 | kr.19.15 |
| 50 | kr.0.66060 | kr.33.03 |
| 100 | kr.0.57820 | kr.57.82 |
| 250 | kr.0.49400 | kr.123.50 |
| 500 | kr.0.44570 | kr.222.85 |
| 1.000 | kr.0.40735 | kr.407.35 |
| 5.000 | kr.0.34595 | kr.1,729.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.31568 | kr.3,156.80 |
| 20.000 | kr.0.30197 | kr.6,039.40 |
| 30.000 | kr.0.29530 | kr.8,859.00 |
| 50.000 | kr.0.28805 | kr.14,402.50 |
| 70.000 | kr.0.28390 | kr.19,873.00 |
| 100.000 | kr.0.27998 | kr.27,998.00 |
| Unit Price without VAT: | kr.1.78000 |
|---|---|
| Unit Price with VAT: | kr.2.22500 |

