
RCA20101K00FKEFHP | |
|---|---|
DigiKey Part Number | 541-3254-2-ND - Tape & Reel (TR) 541-3254-1-ND - Cut Tape (CT) 541-3254-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA20101K00FKEFHP |
Description | RES 1K OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCA20101K00FKEFHP Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW20101K00FKEFHP | Vishay Dale | 1.035 | 541-1.00KPCT-ND | kr.3.36000 | Similar |
| CRS2010-FX-1001ELF | Bourns Inc. | 6.409 | CRS2010-FX-1001ELFCT-ND | kr.3.61000 | Similar |
| RMCP2010FT1K00 | Stackpole Electronics Inc | 31.056 | RMCP2010FT1K00CT-ND | kr.2.41000 | Similar |
| CRS2010AFX-1001ELF | Bourns Inc. | 8 | CRS2010AFX-1001ELFCT-ND | kr.5.01000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.12000 | kr.4.12 |
| 10 | kr.3.40500 | kr.34.05 |
| 25 | kr.3.16000 | kr.79.00 |
| 50 | kr.2.98480 | kr.149.24 |
| 100 | kr.2.82380 | kr.282.38 |
| 250 | kr.2.63160 | kr.657.90 |
| 500 | kr.2.50152 | kr.1,250.76 |
| 1.000 | kr.2.38454 | kr.2,384.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.18859 | kr.8,754.36 |
| 8.000 | kr.2.10675 | kr.16,854.00 |
| 12.000 | kr.2.06356 | kr.24,762.72 |
| 20.000 | kr.2.01373 | kr.40,274.60 |
| 28.000 | kr.1.98352 | kr.55,538.56 |
| Unit Price without VAT: | kr.4.12000 |
|---|---|
| Unit Price with VAT: | kr.5.15000 |

