
CRCW20101K00FKEFHP | |
|---|---|
DigiKey Part Number | 541-1.00KPTR-ND - Tape & Reel (TR) 541-1.00KPCT-ND - Cut Tape (CT) 541-1.00KPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW20101K00FKEFHP |
Description | RES SMD 1K OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW20101K00FKEFHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCA20101K00FKEFHP | Vishay Dale | 2.805 | 541-3254-1-ND | kr.4.12000 | Similar |
| CRS2010AFX-1001ELF | Bourns Inc. | 4.008 | CRS2010AFX-1001ELFCT-ND | kr.5.01000 | Upgrade |
| RMCP2010FT1K00 | Stackpole Electronics Inc | 30.594 | RMCP2010FT1K00CT-ND | kr.2.41000 | Upgrade |
| CMP2010AFX-1001ELF | Bourns Inc. | 3.999 | 118-CMP2010AFX-1001ELFCT-ND | kr.3.04000 | Similar |
| CRS2010-FX-1001ELF | Bourns Inc. | 6.409 | CRS2010-FX-1001ELFCT-ND | kr.3.61000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.36000 | kr.3.36 |
| 10 | kr.1.94000 | kr.19.40 |
| 25 | kr.1.62320 | kr.40.58 |
| 50 | kr.1.44040 | kr.72.02 |
| 100 | kr.1.29460 | kr.129.46 |
| 250 | kr.1.14780 | kr.286.95 |
| 500 | kr.1.06258 | kr.531.29 |
| 1.000 | kr.0.99506 | kr.995.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.92052 | kr.3,682.08 |
| 8.000 | kr.0.88651 | kr.7,092.08 |
| 12.000 | kr.0.86993 | kr.10,439.16 |
| 20.000 | kr.0.85195 | kr.17,039.00 |
| 28.000 | kr.0.84165 | kr.23,566.20 |
| 40.000 | kr.0.83190 | kr.33,276.00 |
| Unit Price without VAT: | kr.3.36000 |
|---|---|
| Unit Price with VAT: | kr.4.20000 |

