RMCP Series 2010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCP2010FT1K00

DigiKey Part Number
RMCP2010FT1K00TR-ND - Tape & Reel (TR)
RMCP2010FT1K00CT-ND - Cut Tape (CT)
RMCP2010FT1K00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCP2010FT1K00
Description
RES 1K OHM 1% 1W 2010
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCP2010FT1K00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.155
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.30000kr.2.30
10kr.1.03000kr.10.30
25kr.0.85240kr.21.31
50kr.0.75260kr.37.63
100kr.0.68220kr.68.22
250kr.0.64588kr.161.47
500kr.0.59764kr.298.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.52879kr.2,115.16
8.000kr.0.50453kr.4,036.24
12.000kr.0.49270kr.5,912.40
20.000kr.0.48960kr.9,792.00
28.000kr.0.47255kr.13,231.40
40.000kr.0.46561kr.18,624.40
48.000kr.0.44457kr.21,339.36
96.000kr.0.44236kr.42,466.56
100.000kr.0.44224kr.44,224.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.30000
Unit Price with VAT:kr.2.87500