RCA0805100KJNEA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale
In Stock: 49.983
Unit Price: kr.0.64000
Datasheet

Similar


Vishay Dale
In Stock: 131.048
Unit Price: kr.0.64000
Datasheet

Similar


Vishay Dale
In Stock: 18.758
Unit Price: kr.1.15000
Datasheet

Similar


Vishay Dale
In Stock: 4.569
Unit Price: kr.2.56000
Datasheet

Similar


Vishay Dale
In Stock: 20.443
Unit Price: kr.0.64000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.03009
Datasheet

Similar


Vishay Dale
In Stock: 19.880
Unit Price: kr.0.64000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.03623
Datasheet

Similar


Vishay Dale
In Stock: 6.968
Unit Price: kr.0.90000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.11161
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.10157
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.12467
Datasheet

Similar


Vishay Dale
In Stock: 5.000
Unit Price: kr.0.16369
Datasheet

Similar


Vishay Dale
In Stock: 3.900
Unit Price: kr.1.28000
Datasheet
RCA080520K0FKEA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCA0805100KJNEA

DigiKey Part Number
541-2237-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RCA0805100KJNEA
Description
RES SMD 100K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCA0805100KJNEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.10952kr.547.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.10952
Unit Price with VAT:kr.0.13690