100 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCV0805100KJNEA

DigiKey Part Number
541-RCV0805100KJNEATR-ND - Tape & Reel (TR)
541-RCV0805100KJNEACT-ND - Cut Tape (CT)
541-RCV0805100KJNEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCV0805100KJNEA
Description
RES SMD 100K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCV0805100KJNEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Voltage
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCG0805100KFKEAVishay Dale5.068541-1825-1-NDkr.0.95000Direct
RCV0805100KFKEAVishay Dale13.234541-3552-1-NDkr.1.39000Direct
CRCW0805100KJNEAVishay Dale66.777541-100KACT-NDkr.0.63000Similar
CRCW0805100KJNEACVishay Dale124.640541-4164-1-NDkr.0.63000Similar
CRCW0805100KJNEAHPVishay Dale10.893541-100KTACT-NDkr.1.20000Similar
In-Stock: 3.882
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.33000kr.1.33
10kr.0.68500kr.6.85
25kr.0.54280kr.13.57
50kr.0.46020kr.23.01
100kr.0.39750kr.39.75
250kr.0.33348kr.83.37
500kr.0.29684kr.148.42
1.000kr.0.26774kr.267.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.21291kr.1,064.55
10.000kr.0.19989kr.1,998.90
15.000kr.0.19354kr.2,903.10
25.000kr.0.18666kr.4,666.50
35.000kr.0.18273kr.6,395.55
50.000kr.0.17900kr.8,950.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.33000
Unit Price with VAT:kr.1.66250