
CRCW0805100KJNEC | |
---|---|
DigiKey Part Number | 541-CRCW0805100KJNECTR-ND - Tape & Reel (TR) 541-CRCW0805100KJNECCT-ND - Cut Tape (CT) 541-CRCW0805100KJNECDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0805100KJNEC |
Description | RES SMD 100K OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805100KJNEC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.22400 | kr.2.24 |
25 | kr.0.16880 | kr.4.22 |
50 | kr.0.13700 | kr.6.85 |
100 | kr.0.11330 | kr.11.33 |
250 | kr.0.08936 | kr.22.34 |
500 | kr.0.07590 | kr.37.95 |
1.000 | kr.0.06522 | kr.65.22 |
5.000 | kr.0.04835 | kr.241.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
20.000 | kr.0.04040 | kr.808.00 |
40.000 | kr.0.03727 | kr.1,490.80 |
60.000 | kr.0.03623 | kr.2,173.80 |
100.000 | kr.0.03315 | kr.3,315.00 |
200.000 | kr.0.03226 | kr.6,452.00 |
240.000 | kr.0.03184 | kr.7,641.60 |
480.000 | kr.0.03046 | kr.14,620.80 |
500.000 | kr.0.03039 | kr.15,195.00 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |