



NTHS0805N17N1503JE | |
|---|---|
DigiKey Part Number | 541-1141-2-ND - Tape & Reel (TR) 541-1141-1-ND - Cut Tape (CT) 541-1141-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTHS0805N17N1503JE |
Description | THERM NTC 150KOHM 4064K 0805 |
Customer Reference | |
Detailed Description | NTC Thermistor 150k 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTHS0805N17N1503JE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance in Ohms @ 25°C | 150k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | 4064K | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | - | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.61000 | kr.20.61 |
| 5 | kr.18.42000 | kr.92.10 |
| 10 | kr.17.60000 | kr.176.00 |
| 25 | kr.16.62200 | kr.415.55 |
| 50 | kr.15.95140 | kr.797.57 |
| 100 | kr.15.33760 | kr.1,533.76 |
| 500 | kr.14.10380 | kr.7,051.90 |
| 1.000 | kr.13.64422 | kr.13,644.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.13.22282 | kr.26,445.64 |
| 4.000 | kr.12.83610 | kr.51,344.40 |
| Unit Price without VAT: | kr.20.61000 |
|---|---|
| Unit Price with VAT: | kr.25.76250 |


