NTC Thermistor 10k 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k 0805 (2012 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

NB12K00103KBB

DigiKey Part Number
478-NB12K00103KBBTR-ND - Tape & Reel (TR)
478-NB12K00103KBBCT-ND - Cut Tape (CT)
478-NB12K00103KBBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NB12K00103KBB
Description
THERMISTOR NTC 10KOHM 3630K 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/85
3630K
Manufacturer
KYOCERA AVX
Operating Temperature
-55°C ~ 150°C
Series
Power - Max
120 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Grade
Automotive
Resistance in Ohms @ 25°C
10k
Qualification
AEC-Q200
Resistance Tolerance
±10%
Package / Case
0805 (2012 Metric)
B Value Tolerance
±3%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.340
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.65000kr.1.65
5kr.1.40800kr.7.04
10kr.1.32500kr.13.25
25kr.1.23000kr.30.75
50kr.1.16400kr.58.20
100kr.1.10440kr.110.44
500kr.0.98434kr.492.17
1.000kr.0.93991kr.939.91
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.86183kr.3,447.32
8.000kr.0.82766kr.6,621.28
12.000kr.0.80901kr.9,708.12
20.000kr.0.78683kr.15,736.60
28.000kr.0.77298kr.21,643.44
40.000kr.0.75893kr.30,357.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.65000
Unit Price with VAT:kr.2.06250