NC12K00103JBB is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 5.051
Unit Price: kr.1.90000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Murata Electronics
In Stock: 21.620
Unit Price: kr.1.01000

Similar


Murata Electronics
In Stock: 17.783
Unit Price: kr.1.01000

Similar


Murata Electronics
In Stock: 3.560
Unit Price: kr.1.08000

Similar


Murata Electronics
In Stock: 19.455
Unit Price: kr.1.08000

Similar


Murata Electronics
In Stock: 435.308
Unit Price: kr.1.08000
Datasheet

Similar


Murata Electronics
In Stock: 4.002
Unit Price: kr.1.08000

Similar


Murata Electronics
In Stock: 10.036
Unit Price: kr.1.08000

Similar


Murata Electronics
In Stock: 21.922
Unit Price: kr.1.08000

Similar


Murata Electronics
In Stock: 0
Unit Price: kr.0.46081

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 18.148
Unit Price: kr.2.73000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.44.32000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.00000
Datasheet
NTC Thermistor 10k 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k 0805 (2012 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

NC12K00103JBB

DigiKey Part Number
478-NC12K00103JBBTR-ND - Tape & Reel (TR)
478-NC12K00103JBBCT-ND - Cut Tape (CT)
478-NC12K00103JBBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NC12K00103JBB
Description
THERMISTOR NTC 10KOHM 3630K 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/85
3630K
Manufacturer
KYOCERA AVX
Operating Temperature
-55°C ~ 150°C
Series
Power - Max
120 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Grade
Automotive
Resistance in Ohms @ 25°C
10k
Qualification
AEC-Q200
Resistance Tolerance
±5%
Package / Case
0805 (2012 Metric)
B Value Tolerance
±3%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NB12K00103JBBKYOCERA AVX5.051478-10978-1-NDkr.1.90000Parametric Equivalent
NCP21WB333J03RAMurata Electronics0490-NCP21WB333J03RACT-NDkr.0.00000Similar
NCP21XM221J03RAMurata Electronics21.620490-2452-1-NDkr.1.01000Similar
NCP21XM472J03RAMurata Electronics17.783490-2453-1-NDkr.1.01000Similar
NCP21XQ102J03RAMurata Electronics3.560490-2454-1-NDkr.1.08000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.98000kr.2.98
10kr.2.28200kr.22.82
25kr.1.96800kr.49.20
50kr.1.89820kr.94.91
100kr.1.61730kr.161.73
500kr.1.40622kr.703.11
1.000kr.1.23040kr.1,230.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.41463kr.5,658.52
8.000kr.1.36186kr.10,894.88
12.000kr.1.33305kr.15,996.60
20.000kr.1.29879kr.25,975.80
28.000kr.1.27739kr.35,766.92
40.000kr.1.25567kr.50,226.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.98000
Unit Price with VAT:kr.3.72500