Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




NTHS0805N17N1503JE | |
|---|---|
DigiKey Part Number | 541-1141-2-ND - Tape & Reel (TR) 541-1141-1-ND - Cut Tape (CT) 541-1141-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTHS0805N17N1503JE |
Description | THERM NTC 150KOHM 4064K 0805 |
Customer Reference | |
Detailed Description | NTC Thermistor 150k 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTHS0805N17N1503JE Models |
Category | Resistance Tolerance ±5% |
Manufacturer Vishay Dale | B Value Tolerance ±3% |
Series | B25/75 4064K |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Resistance in Ohms @ 25°C 150k |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NB12K00103JBB | KYOCERA AVX | 5.051 | 478-10978-1-ND | kr.1.90000 | Similar |
| NB12K00103KBB | KYOCERA AVX | 1.340 | 478-NB12K00103KBBCT-ND | kr.1.65000 | Similar |
| NB12L00153JBB | KYOCERA AVX | 4.048 | 478-11667-1-ND | kr.2.03000 | Similar |
| NB12L00153KBB | KYOCERA AVX | 0 | NB12L00153KBB-ND | kr.0.99307 | Similar |
| NB12N00473JBB | KYOCERA AVX | 2.470 | 478-NB12N00473JBBCT-ND | kr.3.30000 | Similar |


