ISC1210ER4R7K is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 1.281
Unit Price: kr.2.35000
Datasheet

Similar


Würth Elektronik
In Stock: 1.763
Unit Price: kr.4.31000
Datasheet

Similar


TDK
In Stock: 11.329
Unit Price: kr.2.28000
Datasheet
4.7 µH Shielded Drum Core, Wirewound Inductor 220 mA 1.25Ohm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISC1210ER4R7K

DigiKey Part Number
541-1605-2-ND - Tape & Reel (TR)
541-1605-1-ND - Cut Tape (CT)
541-1605-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISC1210ER4R7K
Description
FIXED IND 4.7UH 220MA 1.25 OHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 220 mA 1.25Ohm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ISC1210ER4R7K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
1.25Ohm Max
Q @ Freq
30 @ 7.96MHz
Frequency - Self Resonant
52MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
7.96 MHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.49mm)
Height - Seated (Max)
0.095" (2.41mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.37000kr.4.37
10kr.3.60100kr.36.01
100kr.2.96010kr.296.01
1.000kr.2.43462kr.2,434.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.4.33767kr.8,675.34
4.000kr.4.09106kr.16,364.24
6.000kr.3.95356kr.23,721.36
10.000kr.3.90703kr.39,070.30
Manufacturers Standard Package
Unit Price without VAT:kr.4.37000
Unit Price with VAT:kr.5.46250