
B82422T1472K000 | |
|---|---|
DigiKey Part Number | 495-B82422T1472K000TR-ND - Tape & Reel (TR) 495-B82422T1472K000CT-ND - Cut Tape (CT) 495-B82422T1472K000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82422T1472K000 |
Description | FIXED IND 4.7UH 220MA 1.5 OHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Drum Core, Wirewound Inductor 220 mA 1.5Ohm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82422T1472K000 Models |
Category | DC Resistance (DCR) 1.5Ohm Max |
Mfr | Q @ Freq 30 @ 7.96MHz |
Series | Frequency - Self Resonant 50MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 7.96 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD, J-Lead |
Tolerance ±10% | Supplier Device Package 1210 (3225 Metric) |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.28000 | kr.2.28 |
| 10 | kr.1.87000 | kr.18.70 |
| 25 | kr.1.73200 | kr.43.30 |
| 50 | kr.1.63200 | kr.81.60 |
| 100 | kr.1.53870 | kr.153.87 |
| 250 | kr.1.42320 | kr.355.80 |
| 500 | kr.1.34192 | kr.670.96 |
| 1.000 | kr.1.26521 | kr.1,265.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.07936 | kr.2,158.72 |
| 4.000 | kr.1.01778 | kr.4,071.12 |
| 6.000 | kr.0.98343 | kr.5,900.58 |
| 10.000 | kr.0.94185 | kr.9,418.50 |
| 14.000 | kr.0.91544 | kr.12,816.16 |
| 20.000 | kr.0.90187 | kr.18,037.40 |
| Unit Price without VAT: | kr.2.28000 |
|---|---|
| Unit Price with VAT: | kr.2.85000 |


