4.7 µH Shielded Drum Core, Wirewound Inductor 220 mA 1.5Ohm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMH322522-4R7KL

DigiKey Part Number
CMH322522-4R7KLTR-ND - Tape & Reel (TR)
CMH322522-4R7KLCT-ND - Cut Tape (CT)
CMH322522-4R7KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMH322522-4R7KL
Description
FIXED IND 4.7UH 220MA 1.5 OHM
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 220 mA 1.5Ohm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CMH322522-4R7KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
1.5Ohm Max
Mfr
Q @ Freq
30 @ 7.96MHz
Series
Frequency - Self Resonant
45MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Inductance Frequency - Test
7.96 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1210 (3225 Metric)
Inductance
Supplier Device Package
1210
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.094" (2.40mm)
Shielding
Shielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CM322522-4R7KLBourns Inc.8.005CM322522-4R7KLCT-NDkr.1.65000MFR Recommended
74476404Würth Elektronik1.738732-14033-1-NDkr.4.31000Similar
AISM-1210-4R7K-TAbracon LLC5.680535-AISM-1210-4R7K-TCT-NDkr.1.97000Similar
IMC1210EB4R7KVishay Dale0IMC1210EB4R7K-NDkr.3.96238Similar
ISC1210BN4R7KVishay Dale0ISC1210BN4R7K-NDkr.4.35432Similar
In-Stock: 181
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.47000kr.2.47
10kr.2.02200kr.20.22
100kr.1.66040kr.166.04
Unit Price without VAT:kr.2.47000
Unit Price with VAT:kr.3.08750