Direct
Similar

ISC1210ER4R7K | |
|---|---|
DigiKey Part Number | 541-1605-2-ND - Tape & Reel (TR) 541-1605-1-ND - Cut Tape (CT) 541-1605-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISC1210ER4R7K |
Description | FIXED IND 4.7UH 220MA 1.25 OHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 220 mA 1.25Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ISC1210ER4R7K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.25Ohm Max | |
Q @ Freq | 30 @ 7.96MHz | |
Frequency - Self Resonant | 52MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.49mm) | |
Height - Seated (Max) | 0.095" (2.41mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.37000 | kr.4.37 |
| 10 | kr.3.60100 | kr.36.01 |
| 100 | kr.2.96010 | kr.296.01 |
| 1.000 | kr.2.43462 | kr.2,434.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.33767 | kr.8,675.34 |
| 4.000 | kr.4.09106 | kr.16,364.24 |
| 6.000 | kr.3.95356 | kr.23,721.36 |
| 10.000 | kr.3.90703 | kr.39,070.30 |
| Unit Price without VAT: | kr.4.37000 |
|---|---|
| Unit Price with VAT: | kr.5.46250 |




