Direct
Direct
Similar
Similar
Similar

IMC0603ER82NJ01 | |
|---|---|
DigiKey Part Number | IMC0603ER82NJ01-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IMC0603ER82NJ01 |
Description | FIXED IND 82NH 400MA 540 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 82 nH Unshielded Wirewound Inductor 400 mA 540mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 540mOhm Max |
Mfr | Q @ Freq 35 @ 150MHz |
Series | Frequency - Self Resonant 1.7GHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 150 MHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Supplier Device Package 0603 (1608 Metric) |
Current Rating (Amps) | Size / Dimension 0.063" L x 0.041" W (1.60mm x 1.05mm) |
Shielding Unshielded | Height - Seated (Max) 0.049" (1.25mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW160808-82NJ | Bourns Inc. | 0 | CW160808-82NJ-ND | kr.0.80288 | Direct |
| LRW0603WJ82NGG001E | Johanson Technology Inc. | 76.880 | 712-LRW0603WJ82NGG001ECT-ND | kr.0.95000 | Direct |
| CI160808-82NJ | Bourns Inc. | 8.634 | CI160808-82NJCT-ND | kr.0.63000 | Similar |
| LQW18AS82NJ00D | Murata Electronics | 4.251 | 490-LQW18AS82NJ00DCT-ND | kr.0.70000 | Similar |
| PM0603-82NJ-RC | Bourns Inc. | 1.492 | M8491CT-ND | kr.2.28000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.65570 | kr.1,967.10 |
| Unit Price without VAT: | kr.0.65570 |
|---|---|
| Unit Price with VAT: | kr.0.81963 |






