82 nH Unshielded Multilayer Inductor 300 mA 1.5Ohm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CI160808-82NJ

DigiKey Part Number
CI160808-82NJTR-ND - Tape & Reel (TR)
CI160808-82NJCT-ND - Cut Tape (CT)
CI160808-82NJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CI160808-82NJ
Description
FIXED IND 82NH 300MA 1.5 OHM SMD
Customer Reference
Detailed Description
82 nH Unshielded Multilayer Inductor 300 mA 1.5Ohm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CI160808-82NJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
1.5Ohm Max
Mfr
Q @ Freq
10 @ 100MHz
Series
Frequency - Self Resonant
600MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Not For New Designs
Inductance Frequency - Test
100 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0603 (1608 Metric)
Inductance
Supplier Device Package
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.037" (0.95mm)
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCL1608V2-820-REaton - Electronics Division0283-MCL1608V2-820-RTR-NDkr.0.21927Similar
In-Stock: 8.634
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.33600kr.3.36
100kr.0.27710kr.27.71
1.000kr.0.22761kr.227.61
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.20233kr.809.32
8.000kr.0.19076kr.1,526.08
12.000kr.0.18431kr.2,211.72
20.000kr.0.17650kr.3,530.00
28.000kr.0.17154kr.4,803.12
40.000kr.0.16643kr.6,657.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750