
LQW18AS82NJ00D | |
|---|---|
DigiKey Part Number | 490-LQW18AS82NJ00DTR-ND - Tape & Reel (TR) 490-LQW18AS82NJ00DCT-ND - Cut Tape (CT) 490-LQW18AS82NJ00DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18AS82NJ00D |
Description | FIXED IND 82NH 400MA 540 MOHM |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 82 nH Unshielded Wirewound Inductor 400 mA 540mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18AS82NJ00D Models |
Category | DC Resistance (DCR) 540mOhm Max |
Mfr | Q @ Freq 34 @ 150MHz |
Series | Frequency - Self Resonant 1.7GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.57700 | kr.5.77 |
| 100 | kr.0.47300 | kr.47.30 |
| 1.000 | kr.0.38877 | kr.388.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.33897 | kr.1,355.88 |
| 8.000 | kr.0.31961 | kr.2,556.88 |
| 12.000 | kr.0.30881 | kr.3,705.72 |
| 20.000 | kr.0.29572 | kr.5,914.40 |
| 28.000 | kr.0.28742 | kr.8,047.76 |
| 40.000 | kr.0.27888 | kr.11,155.20 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

