
ILBB0402ER600V | |
|---|---|
DigiKey Part Number | 541-ILBB0402ER600VTR-ND - Tape & Reel (TR) 541-ILBB0402ER600VCT-ND - Cut Tape (CT) 541-ILBB0402ER600VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILBB0402ER600V |
Description | FERRITE BEAD 60 OHM 0402 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 300mA 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ILBB0402ER600V Models |
Category | Current Rating (Max) 300mA |
Manufacturer Vishay Dale | DC Resistance (DCR) (Max) 300mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.024" (0.60mm) |
Impedance @ Frequency 60 Ohms @ 100 MHz | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MU1005-600Y | Bourns Inc. | 14.544 | 118-MU1005-600YCT-ND | kr.1.01000 | Direct |
| LI0402E600R-10 | Laird-Signal Integrity Products | 118.497 | 240-2363-1-ND | kr.1.52000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.53300 | kr.5.33 |
| 25 | kr.0.46680 | kr.11.67 |
| 50 | kr.0.41840 | kr.20.92 |
| 100 | kr.0.37410 | kr.37.41 |
| 250 | kr.0.32180 | kr.80.45 |
| 500 | kr.0.28580 | kr.142.90 |
| 1.000 | kr.0.25246 | kr.252.46 |
| 5.000 | kr.0.19352 | kr.967.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.15850 | kr.1,585.00 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |

