60 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0402 (1005 Metric) 500mA 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LI0402E600R-10

DigiKey Part Number
240-2363-2-ND - Tape & Reel (TR)
240-2363-1-ND - Cut Tape (CT)
240-2363-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LI0402E600R-10
Description
FERRITE BEAD 60 OHM 0402 1LN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
60 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0402 (1005 Metric) 500mA 300mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
500mA
Manufacturer
Laird-Signal Integrity Products
DC Resistance (DCR) (Max)
300mOhm
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power, Signal Line
Height (Max)
0.020" (0.50mm)
Number of Lines
1
Size / Dimension
0.040" L x 0.020" W (1.01mm x 0.50mm)
Impedance @ Frequency
60 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 118.497
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.52000kr.1.52
10kr.1.08400kr.10.84
25kr.0.94320kr.23.58
50kr.0.84320kr.42.16
100kr.0.75320kr.75.32
250kr.0.64388kr.160.97
500kr.0.56832kr.284.16
1.000kr.0.49839kr.498.39
5.000kr.0.44137kr.2,206.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.36059kr.3,605.90
Manufacturers Standard Package
Unit Price without VAT:kr.1.52000
Unit Price with VAT:kr.1.90000