
MU1005-600Y | |
|---|---|
DigiKey Part Number | 118-MU1005-600YTR-ND - Tape & Reel (TR) 118-MU1005-600YCT-ND - Cut Tape (CT) 118-MU1005-600YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MU1005-600Y |
Description | FERRITE BEAD 60 OHM 0402 4LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0402 (1005 Metric) 300mA 250mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MU1005-600Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 60 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 250mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.97000 | kr.0.97 |
| 10 | kr.0.67700 | kr.6.77 |
| 25 | kr.0.59080 | kr.14.77 |
| 50 | kr.0.52900 | kr.26.45 |
| 100 | kr.0.47340 | kr.47.34 |
| 250 | kr.0.40608 | kr.101.52 |
| 500 | kr.0.36004 | kr.180.02 |
| 1.000 | kr.0.31721 | kr.317.21 |
| 5.000 | kr.0.26940 | kr.1,347.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.22011 | kr.2,201.10 |
| Unit Price without VAT: | kr.0.97000 |
|---|---|
| Unit Price with VAT: | kr.1.21250 |

