MFR Recommended
Similar
Similar


IHLP6767GZER150M5A | |
|---|---|
DigiKey Part Number | 541-1718-2-ND - Tape & Reel (TR) 541-1718-1-ND - Cut Tape (CT) 541-1718-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP6767GZER150M5A |
Description | FIXED IND 15UH 12.5A 16.96 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Molded Inductor 12.5 A 16.96mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP6767GZER150M5A Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 16.96mOhm Max |
Series | Frequency - Self Resonant 8.55MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.675" L x 0.675" W (17.15mm x 17.15mm) |
Current - Saturation (Isat) 13A | Height - Seated (Max) 0.276" (7.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IHLP6767GZEK150M5A | Vishay Dale | 0 | 541-IHLP6767GZEK150M5ATR-ND | kr.2.07860 | MFR Recommended |
| HCM1A1707V2-150-R | Eaton - Electronics Division | 59 | 283-HCM1A1707V2-150-RCT-ND | kr.2.99000 | Similar |
| PA4344.153NLT | Pulse Electronics | 1.191 | 553-3470-1-ND | kr.3.20000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.87000 | kr.25.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.16.50715 | kr.3,301.43 |
| Unit Price without VAT: | kr.25.87000 |
|---|---|
| Unit Price with VAT: | kr.32.33750 |




