15 µH Shielded Inductor 11.8 A 15.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 µH Shielded Inductor 11.8 A 15.5mOhm Max Nonstandard
Automotive Grade High Current Inductors – HCM1AV2 Series

HCM1A1707V2-150-R

DigiKey Part Number
283-HCM1A1707V2-150-RTR-ND - Tape & Reel (TR)
283-HCM1A1707V2-150-RCT-ND - Cut Tape (CT)
283-HCM1A1707V2-150-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCM1A1707V2-150-R
Description
FIXED IND 15UH 11.8A 15.5 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
15 µH Shielded Inductor 11.8 A 15.5mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
11A
Shielding
Shielded
DC Resistance (DCR)
15.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
5MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.675" L x 0.675" W (17.15mm x 17.15mm)
Height - Seated (Max)
0.276" (7.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.21.60000kr.21.60
10kr.17.74000kr.177.40
25kr.16.40920kr.410.23
50kr.15.47180kr.773.59
100kr.14.58900kr.1,458.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200kr.15.88180kr.3,176.36
400kr.14.97693kr.5,990.77
600kr.14.47243kr.8,683.46
1.000kr.13.86154kr.13,861.54
1.400kr.13.47379kr.18,863.31
2.000kr.13.07493kr.26,149.86
5.000kr.12.86000kr.64,300.00
Manufacturers Standard Package
Unit Price without VAT:kr.21.60000
Unit Price with VAT:kr.27.00000